+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LZ 550

Fastener for fans and protections; Ømount.hole: 6.5mm; black


Manufacturer: EBM-PAPST

Manufacturer part number:
LZ 550
TME Symbol:
LZ550

Specification

Manufacturer
EBM-PAPST
Type of mounting element
fastener for fans and protections
Panel cutout diameter
6.5mm
Colour
black
Mechanical elements features
for mounting other elements in Ø4,5mm hole
Gross weight0.765 g
Certificates

WATCH VIDEO

See other products in this category: Mounting Elements EBM-PAPST,
*
LZ 550
300 in TME stock
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.