+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M-070

Ferrite: toroidal; L: 14mm; Øint: 14mm; Øout: 27.3mm; 58uH


Manufacturer: MAGNETEC

Manufacturer part number:
M-070
TME Symbol:
M-070

Specification

Manufacturer
MAGNETEC
Type of ferrite
toroidal
Length
14mm
Internal diameter
14mm
Outside diameter
27.3mm
Core material
nanoperm
Inductance factor AL
58µH
Gross weight24.335 g
Certificates
See other products in this category: Ring ferrites MAGNETEC,
*
M-070
0 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 11.28 USD
Net price for quantities from 5 pcs - 8.75 USDGross price for quantities from 5 pcs - 10.50 USD
Net price for quantities from 25 pcs - 8.49 USDGross price for quantities from 25 pcs - 10.18 USD
Net price for quantities from 100 pcs - 8.08 USDGross price for quantities from 100 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.