+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M-073

Ferrite: toroidal; L: 6.7mm; Øint: 7.6mm; Øout: 12.9mm; nanoperm


Manufacturer: MAGNETEC

Manufacturer part number:
M-073
TME Symbol:
M-073

Specification

Manufacturer
MAGNETEC
Type of ferrite
toroidal
Length
6.7mm
Internal diameter
7.6mm
Outside diameter
12.9mm
Core material
nanoperm
Inductance factor AL
18.5µH
Gross weight2.035 g
Certificates
See other products in this category: Ring ferrites MAGNETEC,
*
M-073
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.51 USD
Net price for quantities from 20 pcs - 1.92 USDGross price for quantities from 20 pcs - 2.30 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 2.08 USD
Packaging method by the manufacturer:
Bag = 20 pcs