+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M-074

Ferrite: toroidal; L: 12.8mm; Øint: 13mm; Øout: 28.2mm; nanoperm


Manufacturer: MAGNETEC

Manufacturer part number:
M-074
TME Symbol:
M-074

Specification

Manufacturer
MAGNETEC
Type of ferrite
toroidal
Length
12.8mm
Internal diameter
13mm
Outside diameter
28.2mm
Core material
nanoperm
Inductance factor AL
40µH
Gross weight18.05 g
Certificates
See other products in this category: Ring ferrites MAGNETEC,
*
M-074
45 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 8.99 USD
Net price for quantities from 5 pcs - 6.95 USDGross price for quantities from 5 pcs - 8.34 USD
Net price for quantities from 25 pcs - 6.11 USDGross price for quantities from 25 pcs - 7.33 USD
Net price for quantities from 100 pcs - 5.57 USDGross price for quantities from 100 pcs - 6.68 USD