+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.1092Y

Indicator: LED; recessed; yellow; Ø14mm; for PCB; brass; ØLED: 10mm

Manufacturer: MENTOR

Manufacturer part number:
M.1092Y
TME Symbol:
M.1092Y

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Mounting hole dimensions
Ø14mm
Leads
for PCB
Body material
brass
LED diameter
10mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
M.1092Y
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Product for special order