+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.3030G

Indicator: LED; prominent; green; Ø6mm; for PCB; brass; ØLED: 3mm

Manufacturer: MENTOR

Manufacturer part number:
M.3030G
TME Symbol:
M.3030G

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Mounting hole dimensions
Ø6mm
Leads
for PCB
Body material
brass
LED diameter
3mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...85°C
Gross weight2.21 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
M.3030G
143 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 50 pcs - 2.42 USDGross price for quantities from 50 pcs - 2.90 USD
Net price for quantities from 200 pcs - 2.24 USDGross price for quantities from 200 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs