+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M02514

Plug socket strip: protective; Sockets: 4; 230VAC; 16A; black; KERG


Manufacturer: KERG

Manufacturer part number:
M02514
TME Symbol:
M02514

Specification

Manufacturer
KERG
Type of plug socket strip
protective
Number of sockets
4
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
3m
Body dimensions
252x50x38mm
Switching capacity
3680W
Manufacturer series
KERG
Overvoltege protection plug socket strip features
  • mains sockets with protective pin
  • overvoltage protection
Gross weight587.1 g
Certificates
EAN code5901791341301

WATCH VIDEO

See other products in this category: Socket Strips KERG,
See other products from this series.:
*
M02514
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.08 EURGross price for quantities from 1 pcs - 13.30 EUR
Net price for quantities from 5 pcs - 10.34 EURGross price for quantities from 5 pcs - 12.41 EUR
Net price for quantities from 10 pcs - 9.60 EURGross price for quantities from 10 pcs - 11.52 EUR