+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M02517

Plug socket strip: protective; Sockets: 5; 230VAC; 16A; black; KERG


Manufacturer: KERG

Manufacturer part number:
M02517
TME Symbol:
M02517

Specification

Manufacturer
KERG
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
3m
Body dimensions
309x50x38mm
Switching capacity
3680W
Manufacturer series
KERG
Overvoltege protection plug socket strip features
  • mains sockets with protective pin
  • overvoltage protection
Gross weight622.7 g
Certificates
EAN code5901791351300

WATCH VIDEO

See other products in this category: Socket Strips KERG,
See other products from this series.:
*
M02517
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.34 GBPGross price for quantities from 1 pcs - 11.21 GBP
Net price for quantities from 3 pcs - 8.67 GBPGross price for quantities from 3 pcs - 10.40 GBP