+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M0268SJ250S00

Diode: rectifying; 2.5kV; 268A; cathode to stud; W22; screw type


Manufacturer: WESTCODE

Manufacturer part number:
M0268SJ250S00
TME Symbol:
M0268SJ250S00

Specification

Manufacturer
WESTCODE
Type of diode
rectifying
Max. off-state voltage
2.5kV
Load current
268A
Semiconductor structure
cathode to stud
Case
W22
Mounting
screw type
Max. load current
1kA
Max. forward impulse current
4.25kA
Gross weight200 g
Certificates
See other products in this category: Stud mounting universal diodes WESTCODE,
*
M0268SJ250S00
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
Product for special order