+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M050NAHF

Transport wheel; Ø: 50mm; W: 24mm; H: 73.5mm; 50kg; polyamide; steel


Manufacturer: RADER

Manufacturer part number:
M050NAHF
TME Symbol:
M050NAHF

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
50mm
Wheel width
24mm
Height
73.5mm
Version
assembly pass through hole
Force
50kg
Material
polyamide
Body material
steel
Shore hardness
90
Manufacturer series
WLNA M
Kind of Bearing
slide
Operating temperature
-15...80°C
Panel cutout diameter
10.2mm
Gross weight109.64 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
M050NAHF
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 4 pcs - 3.22 USDGross price for quantities from 4 pcs - 3.86 USD
Net price for quantities from 12 pcs - 3.00 USDGross price for quantities from 12 pcs - 3.60 USD
Net price for quantities from 24 pcs - 2.79 USDGross price for quantities from 24 pcs - 3.35 USD