+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M050NATS

Transport wheel; Ø: 50mm; W: 24mm; H: 73.5mm; torsional; 50kg; steel

Manufacturer: RADER

Manufacturer part number:
M050NATS
TME Symbol:
M050NATS

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
50mm
Wheel width
24mm
Height
73.5mm
Version
torsional, with mounting plate
Force
50kg
Material
polyamide
Body material
steel
Shore hardness
90
Manufacturer series
WLNA M
Kind of Bearing
slide
Operating temperature
-15...80°C
Base dimensions
60x60mm
Mounting holes pitch
45x45mm
Gross weight240 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
M050NATS
0 in TME stock
Net price for quantities from 1 pcs - 3.85 EURGross price for quantities from 1 pcs - 4.62 EUR
Net price for quantities from 4 pcs - 3.61 EURGross price for quantities from 4 pcs - 4.33 EUR
Net price for quantities from 12 pcs - 3.37 EURGross price for quantities from 12 pcs - 4.04 EUR
Net price for quantities from 24 pcs - 3.13 EURGross price for quantities from 24 pcs - 3.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.