+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M075NAHS-BK

Transport wheel; Ø: 75mm; W: 24mm; H: 101mm; torsional with lock


Manufacturer: RADER

Manufacturer part number:
M075NAHS-BK
TME Symbol:
M075NAHS-BK

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
75mm
Wheel width
24mm
Height
101mm
Version
assembly pass through hole, torsional with lock
Force
60kg
Material
polyamide
Body material
steel
Shore hardness
90
Manufacturer series
WLNA M
Kind of Bearing
slide
Operating temperature
-15...80°C
Panel cutout diameter
10.2mm
Gross weight290 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
M075NAHS-BK
0 in TME stock
Net price for quantities from 1 pcs - 7.12 GBPGross price for quantities from 1 pcs - 8.55 GBP
Net price for quantities from 4 pcs - 6.68 GBPGross price for quantities from 4 pcs - 8.01 GBP
Net price for quantities from 12 pcs - 6.23 GBPGross price for quantities from 12 pcs - 7.48 GBP
Net price for quantities from 24 pcs - 5.79 GBPGross price for quantities from 24 pcs - 6.95 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.