+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M0859LC160

Diode: hockey-puck rectifying; 1.6kV; 859A; W4-100A243; 3us


Manufacturer: WESTCODE

Manufacturer part number:
M0859LC160
TME Symbol:
M0859LC160

Specification

Manufacturer
WESTCODE
Type of diode
hockey-puck rectifying
Max. off-state voltage
1.6kV
Load current
859A
Case
W4-100A243
Mounting
Press-Pack
Reverse recovery time
3µs
Max. forward impulse current
10kA
Gross weight340 g
Certificates
See other products in this category: Diodes - others WESTCODE,
*
M0859LC160
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 301.00 EURGross price for quantities from 1 pcs - 361.21 EUR
Net price for quantities from 5 pcs - 266.00 EURGross price for quantities from 5 pcs - 319.21 EUR