+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M0G3505QPTRQ1

IC: ARM microcontroller; 80MHz; LQFP48; 16kBRAM,32kBFLASH; DALI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0G3505QPTRQ1
TME Symbol:
M0G3505QPTRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
LQFP48
Number of 16bit timers
7
Mounting
SMD
Operating temperature
-40...125°C
Memory
16kB RAM 32kB FLASH
Communictions protocol
DALI
Kind of architecture
Cortex M0+
Family
ARM
Number of inputs/outputs
44
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • Smart Card
  • SMBus
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0G3505QPTRQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 2.05 USD