+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M0L2227QPMRQ1

IC: ARM microcontroller; 32MHz; LQFP64; 32kBRAM,128kBFLASH; DALI

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0L2227QPMRQ1
TME Symbol:
M0L2227QPMRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
LQFP64
Number of 16bit timers
6
Mounting
SMD
Operating temperature
-40...125°C
Memory
32kB RAM 128kB FLASH
Communictions protocol
DALI
Kind of architecture
Cortex M0+
Family
ARM
Number of inputs/outputs
59
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • Smart Card
  • SMBus
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0L2227QPMRQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.62 EUR
Net price for quantities from 10 pcs - 1.80 EURGross price for quantities from 10 pcs - 2.16 EUR
Net price for quantities from 25 pcs - 1.73 EURGross price for quantities from 25 pcs - 2.08 EUR
Net price for quantities from 100 pcs - 1.63 EURGross price for quantities from 100 pcs - 1.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.