+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M0L2228QPMRQ1

IC: ARM microcontroller; 32MHz; LQFP64; 32kBRAM,256kBFLASH; DALI

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0L2228QPMRQ1
TME Symbol:
M0L2228QPMRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
32MHz
Case
LQFP64
Number of 16bit timers
6
Mounting
SMD
Operating temperature
-40...125°C
Memory
32kB RAM 256kB FLASH
Communictions protocol
DALI
Kind of architecture
Cortex M0+
Family
ARM
Number of inputs/outputs
59
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • Smart Card
  • SMBus
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0L2228QPMRQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.47 EURGross price for quantities from 1 pcs - 2.97 EUR
Net price for quantities from 10 pcs - 2.04 EURGross price for quantities from 10 pcs - 2.45 EUR
Net price for quantities from 25 pcs - 1.96 EURGross price for quantities from 25 pcs - 2.35 EUR
Net price for quantities from 100 pcs - 1.86 EURGross price for quantities from 100 pcs - 2.23 EUR
No. of pieces (Multiplicity: 1)