+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M100NATF

Transport wheel; Ø: 100mm; W: 24mm; H: 125mm; rigid; 70kg; polyamide


Manufacturer: RADER

Manufacturer part number:
M100NATF
TME Symbol:
M100NATF

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
100mm
Wheel width
24mm
Height
125mm
Version
rigid, with mounting plate
Force
70kg
Material
polyamide
Body material
steel
Shore hardness
90
Manufacturer series
WLNA M
Kind of Bearing
slide
Operating temperature
-15...80°C
Base dimensions
60x60mm
Mounting holes pitch
45x45mm
Gross weight230 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
M100NATF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.69 GBPGross price for quantities from 1 pcs - 4.42 GBP
Net price for quantities from 4 pcs - 3.46 GBPGross price for quantities from 4 pcs - 4.15 GBP
Net price for quantities from 10 pcs - 3.23 GBPGross price for quantities from 10 pcs - 3.87 GBP
Net price for quantities from 20 pcs - 3.00 GBPGross price for quantities from 20 pcs - 3.60 GBP