+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M12/30/CZ

Plug socket strip: protective; Sockets: 12; 250VAC; 10A; black


Manufacturer: ARMAC

Manufacturer part number:
M12/30/CZ
TME Symbol:
M12/30/CZ

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
12
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
3m
Body dimensions
730x60x55mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • mains sockets with protective pin
  • overvoltage protection
Gross weight1.266 kg
Certificates
EAN code5904722194380
See other products in this category: Socket Strips ARMAC,
*
M12/30/CZ
24 in TME stock
Net price for quantities from 1 pcs - 43.69 EURGross price for quantities from 1 pcs - 52.43 EUR
Net price for quantities from 5 pcs - 40.69 EURGross price for quantities from 5 pcs - 48.82 EUR
Net price for quantities from 10 pcs - 37.91 EURGross price for quantities from 10 pcs - 45.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs