+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M15KP22CA

Diode: TVS; 24.4V; 404A; bidirectional; 15kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M15KP22CA
TME Symbol:
M15KP22CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
22V
Breakdown voltage
24.4V
Max. forward impulse current
404A
Semiconductor structure
bidirectional
Mounting
THT
Leakage current
0.5mA
Peak pulse power dissipation
15kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M15KP22CA
0 in TME stock
Net price for quantities from 100 pcs - 15.24 EURGross price for quantities from 100 pcs - 18.29 EUR
No. of pieces (Multiplicity: 1)