+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1A3P400-1FG256I

IC: FPGA; SMD; I/O: 178; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1A3P400-1FG256I
TME Symbol:
M1A3P400-1FG256I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
178
Kind of package
in-tray
Gross weight0.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M1A3P400-1FG256I
0 in TME stock
Net price for quantities from 90 pcs - 47.65 EURGross price for quantities from 90 pcs - 57.18 EUR
No. of pieces (Multiplicity: 90)