+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1A3PE3000-1FG324I

IC: FPGA; SMD; FBGA324; I/O: 221; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1A3PE3000-1FG324I
TME Symbol:
M1A3PE3000-1FG324I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA324
Number of inputs/outputs
221
Kind of package
in-tray
Gross weight0.16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M1A3PE3000-1FG324I
0 in TME stock
No. of pieces (Multiplicity: 84)
Minimum order quantity: 84.
Multiplicity: 84.
Net price for quantities from 84 pcs - 515.96 EURGross price for quantities from 84 pcs - 619.15 EUR