+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1AGL1000V2-FG256I

IC: FPGA; SMD; Number of macrocells: 24576; I/O: 177; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1AGL1000V2-FG256I
TME Symbol:
M1AGL1000V2-FG256I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
24576
Number of inputs/outputs
177
Kind of package
in-tray
Gross weight0.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M1AGL1000V2-FG256I
0 in TME stock
Net price for quantities from 90 pcs - 150.04 EURGross price for quantities from 90 pcs - 180.05 EUR
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.