+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1AGL250V5-VQ100

IC: FPGA; SMD; VQFP100; Number of macrocells: 6144; I/O: 68; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1AGL250V5-VQ100
TME Symbol:
M1AGL250V5-VQ100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
VQFP100
Number of macrocells
6144
Number of inputs/outputs
68
Kind of package
in-tray
Supply voltage
  • 1.5V
Gross weight0.48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M1AGL250V5-VQ100
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 18.90 EURGross price for quantities from 90 pcs - 22.68 EUR