+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1AGL600V2-FG256

IC: FPGA; SMD; FBGA256; Number of macrocells: 13824; I/O: 177

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1AGL600V2-FG256
TME Symbol:
M1AGL600V2-FG256

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
13824
Number of inputs/outputs
177
Kind of package
in-tray
Supply voltage
  • 1.2...1.5V
Gross weight0.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M1AGL600V2-FG256
0 in TME stock
Net price for quantities from 90 pcs - 94.73 EURGross price for quantities from 90 pcs - 113.67 EUR
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.