+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1AGLE3000V2-FG484

IC: FPGA; SMD; FBGA484; Number of macrocells: 75264; I/O: 341

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1AGLE3000V2-FG484
TME Symbol:
M1AGLE3000V2-FG484

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of macrocells
75264
Number of inputs/outputs
341
Kind of package
in-tray
Supply voltage
  • 1.2...1.5V
Gross weight0.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M1AGLE3000V2-FG484
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Net price for quantities from 60 pcs - 978.07 USDGross price for quantities from 60 pcs - 1 173.69 USD