+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1R00912400A5

Motor starter; 0.55kW; 1÷1.6A; for wall mounting; 400VAC; 50/60Hz


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M1R00912400A5
TME Symbol:
M1R00912400A5

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
motor starter
Max motor power
0.55kW
Range of overcurrent release settings
1...1.6A
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65 from the front
Control voltage
400V AC
Supply voltage frequency
50/60Hz
Additional functions
reset button
Operating temperature
-25...60°C
Gross weight980 g
Certificates
EAN code8013975158562
See other products in this category: Starters LOVATO ELECTRIC,
*
M1R00912400A5
0 in TME stock
Net price for quantities from 1 pcs - 122.35 EURGross price for quantities from 1 pcs - 146.82 EUR
Net price for quantities from 5 pcs - 114.71 EURGross price for quantities from 5 pcs - 137.65 EUR
Net price for quantities from 10 pcs - 107.06 EURGross price for quantities from 10 pcs - 128.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.