+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2

Diode: rectifying; SMD; 100V; 1A; 1.5us; SMA; Ufmax: 1.1V; Ifsm: 27A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
M2
TME Symbol:
M2-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
SMA
Max. forward voltage
1.1V
Max. load current
5A
Max. forward impulse current
27A
Kind of package
reel, tape
Gross weight0.078 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
M2
841 in TME stock
Net price for quantities from 1 pcs - 0.07 EURGross price for quantities from 1 pcs - 0.08 EUR
Net price for quantities from 10 pcs - 0.04 EURGross price for quantities from 10 pcs - 0.05 EUR
Net price for quantities from 50 pcs - 0.03 EURGross price for quantities from 50 pcs - 0.04 EUR
Net price for quantities from 75 pcs - 0.03 EURGross price for quantities from 75 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 175 pcs - 0.03 EURGross price for quantities from 175 pcs - 0.03 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 2500 pcs - 0.01 EURGross price for quantities from 2500 pcs - 0.02 EUR
Net price for quantities from 7500 pcs - 0.01 EURGross price for quantities from 7500 pcs - 0.01 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 7 500 pcs