+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-3010200

Connector: pin strips; plug; female; PIN: 2; crimped; 1A; Indess


Manufacturer: HARWIN

Manufacturer part number:
M22-3010200
TME Symbol:
M22-3010200

Specification

Manufacturer
HARWIN
Type of connector
pin strips
Connector
plug
Kind of connector
female
Number of pins
2
Electrical mounting
crimped
Current rating
1A
Manufacturer series
Indess
Mechanical mounting
for cable
Contacts pitch
2mm
Connector pinout layout
1x2
Connector variant
w/o contacts
Kind of package
bulk
Mounting
on cable
Flammability rating
UL94V-2
Gross weight33.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers HARWIN,
See other products from this series.:
*
M22-3010200
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 EURGross price for quantities from 3000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 3 000.
Multiplicity: 1 000.