+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-CY

Control lamp; 22mm; M22; Illumin: depending on the holder; IP65


Manufacturer: OMRON

Manufacturer part number:
M22-CY
TME Symbol:
M22-CY

Specification

Manufacturer
OMRON
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
M22
Illumination
depending on the holder
Mounting hole dimensions
Ø22.3mm
IP rating
IP65
Lamp colour
yellow
Kind of indicator
square
Related items
M22-00, M22-00-T1, M22-00-T2
Operating temperature
-20...55°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight15.6 g
Certificates
EAN code4536854381072
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M22-CY
0 in TME stock
Net price for quantities from 1 pcs - 17.33 EURGross price for quantities from 1 pcs - 20.80 EUR
Net price for quantities from 5 pcs - 16.20 EURGross price for quantities from 5 pcs - 19.44 EUR
Net price for quantities from 10 pcs - 15.06 EURGross price for quantities from 10 pcs - 18.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.