+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of light indictaor | control lamp | |
Switch standard | 22mm | |
Manufacturer series | M22 | |
Illumination | depending on the holder | |
Mounting hole dimensions | Ø22.3mm | |
IP rating | IP65 | |
Lamp colour | blue | |
Kind of indicator | flat | |
Related items | M22-00, M22-00-T1, M22-00-T2 | |
Operating temperature | -20...55°C |