+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | EEPROM memory | |
Kind of memory | EEPROM | |
Memory | 1kb EEPROM | |
Interface | I2C | |
Memory organisation | 128x8bit | |
Operating voltage | 2.5...5.5V | |
Mounting | SMD | |
Case | SO8 | |
Kind of interface | serial |