+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M24C02-FMN6TP

IC: EEPROM memory; 2kbEEPROM; I2C; 256x8bit; 1.7÷5.5V; 400kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
M24C02-FMN6TP
TME Symbol:
M24C02-FMN6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
I2C
Memory organisation
256x8bit
Operating voltage
1.7...5.5V
Clock frequency
400kHz
Mounting
SMD
Case
UFDFPN5
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.115 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M24C02-FMN6TP
1691 in TME stock
Net price for quantities from 1 pcs - 0.14 EURGross price for quantities from 1 pcs - 0.17 EUR
Net price for quantities from 25 pcs - 0.13 EURGross price for quantities from 25 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 2500 pcs - 0.11 EURGross price for quantities from 2500 pcs - 0.13 EUR
Net price for quantities from 7500 pcs - 0.10 EURGross price for quantities from 7500 pcs - 0.12 EUR
Net price for quantities from 17500 pcs - 0.10 EURGross price for quantities from 17500 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)