+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M24C02-RMN6TP

IC: EEPROM memory; 2kbEEPROM; I2C; 256x8bit; 1.8÷5.5V; SO8; serial


Manufacturer: STMicroelectronics

Manufacturer part number:
M24C02-RMN6TP
TME Symbol:
M24C02-RMN6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
I2C
Memory organisation
256x8bit
Operating voltage
1.8...5.5V
Mounting
SMD
Case
SO8
Kind of interface
serial
Gross weight0.128 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M24C02-RMN6TP
9282 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.15 EURGross price for quantities from 1 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 2500 pcs - 0.11 EURGross price for quantities from 2500 pcs - 0.13 EUR
Net price for quantities from 17500 pcs - 0.09 EURGross price for quantities from 17500 pcs - 0.12 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs