+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M24C08-FDW6TP

IC: EEPROM memory; 8kbEEPROM; I2C; 1kx8bit; 1.7÷5.5V; 400kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
M24C08-FDW6TP
TME Symbol:
M24C08-FDW6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
8kb EEPROM
Interface
I2C
Memory organisation
1kx8bit
Operating voltage
1.7...5.5V
Clock frequency
400kHz
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M24C08-FDW6TP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.15 GBPGross price for quantities from 1 pcs - 0.18 GBP
Net price for quantities from 10 pcs - 0.14 GBPGross price for quantities from 10 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.12 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 4000 pcs - 0.11 GBPGross price for quantities from 4000 pcs - 0.13 GBP
Net price for quantities from 12000 pcs - 0.11 GBPGross price for quantities from 12000 pcs - 0.13 GBP
Net price for quantities from 28000 pcs - 0.10 GBPGross price for quantities from 28000 pcs - 0.12 GBP