+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M24C16-WMN6TP

IC: EEPROM memory; 16kbEEPROM; I2C; 2kx8bit; 2.5÷5.5V; SO8; serial


Manufacturer: STMicroelectronics

Manufacturer part number:
M24C16-WMN6TP
TME Symbol:
M24C16-WMN6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
I2C
Memory organisation
2kx8bit
Operating voltage
2.5...5.5V
Mounting
SMD
Case
SO8
Kind of interface
serial
Gross weight0.135 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M24C16-WMN6TP
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.08 EURGross price for quantities from 2500 pcs - 0.10 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.10 EUR
Net price for quantities from 7500 pcs - 0.08 EURGross price for quantities from 7500 pcs - 0.09 EUR
Net price for quantities from 12500 pcs - 0.08 EURGross price for quantities from 12500 pcs - 0.09 EUR
Net price for quantities from 17500 pcs - 0.07 EURGross price for quantities from 17500 pcs - 0.09 EUR
Net price for quantities from 25000 pcs - 0.07 EURGross price for quantities from 25000 pcs - 0.09 EUR
Net price for quantities from 37500 pcs - 0.07 EURGross price for quantities from 37500 pcs - 0.08 EUR
Net price for quantities from 50000 pcs - 0.07 EURGross price for quantities from 50000 pcs - 0.08 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs