+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M24C32-DFDW6TP

IC: EEPROM memory; 32kbEEPROM; I2C; 4kx8bit; 1.7÷5.5V; 1MHz; TSSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
M24C32-DFDW6TP
TME Symbol:
M24C32-DFDW6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kb EEPROM
Interface
I2C
Memory organisation
4kx8bit
Operating voltage
1.7...5.5V
Clock frequency
1MHz
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.093 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M24C32-DFDW6TP
3790 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.34 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 50 pcs - 0.32 EURGross price for quantities from 50 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.33 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.31 EUR
Net price for quantities from 2500 pcs - 0.24 EURGross price for quantities from 2500 pcs - 0.29 EUR
Net price for quantities from 4000 pcs - 0.23 EURGross price for quantities from 4000 pcs - 0.28 EUR
Net price for quantities from 12000 pcs - 0.21 EURGross price for quantities from 12000 pcs - 0.25 EUR
Net price for quantities from 20000 pcs - 0.20 EURGross price for quantities from 20000 pcs - 0.24 EUR
Packaging method by the manufacturer:Reel = 4 000 pcs