+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M24C32-WDW6TP

IC: EEPROM memory; 32kbEEPROM; I2C; 4kx8bit; 2.5÷5.5V; 1MHz; TSSOP8

Manufacturer: STMicroelectronics

Manufacturer part number:
M24C32-WDW6TP
TME Symbol:
M24C32-WDW6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kb EEPROM
Interface
I2C
Memory organisation
4kx8bit
Operating voltage
2.5...5.5V
Clock frequency
1MHz
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M24C32-WDW6TP
0 in TME stock
Net price for quantities from 4000 pcs - 0.11 EURGross price for quantities from 4000 pcs - 0.13 EUR
Net price for quantities from 12000 pcs - 0.10 EURGross price for quantities from 12000 pcs - 0.12 EUR
Net price for quantities from 28000 pcs - 0.09 EURGross price for quantities from 28000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 4 000)