+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | NFC/RFID tag | |
Interface | I2C | |
Mounting | SMD | |
Case | SO8-N | |
Memory | 64kB EEPROM | |
Integrated circuit features | energy harvesting | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Frequency | 13.56MHz | |
Capacitance | 27.5pF |