+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M 252

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 65mm; EUROMAS; IP65

Manufacturer: BOPLA

Manufacturer part number:
M 252
TME Symbol:
M252

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
65mm
Manufacturer series
EUROMAS
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Flammability rating
UL94V-2
Dimensions
Gross weight821.8 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
M 252
12 in TME stock
Net price for quantities from 1 pcs - 60.20 EURGross price for quantities from 1 pcs - 72.24 EUR
Net price for quantities from 5 pcs - 56.98 EURGross price for quantities from 5 pcs - 68.38 EUR
Net price for quantities from 25 pcs - 54.19 EURGross price for quantities from 25 pcs - 65.02 EUR
No. of pieces (Multiplicity: 1)