+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M291-B

Headphones; black; headphones; 32Ω; Bluetooth: 5.0; Charger: No

Manufacturer: VCOM

Manufacturer part number:
M291-B
TME Symbol:
M291-B

Specification

Manufacturer
VCOM
Type of PC accessories
headphones
Colour
black
Version
headphones
Impedance
32Ω
Bluetooth version
5.0
Kit contents
no charger included
Nominal life
5h
Charging power minimum
5W
Charging power maximum
5W
Charge time
1.5h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 200mAh x1
Marking
Gross weight269.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Peripherals VCOM,
*
M291-B
1 in TME stock
Net price for quantities from 1 pcs - 3.83 EURGross price for quantities from 1 pcs - 4.60 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Air delivery is not possible