+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M29F800FT55N3E2

IC: FLASH memory; 8MbFLASH; 1Mx8bit; 55ns; TFSOP48; parallel


Manufacturer: MICRON TECHNOLOGY

Manufacturer part number:
M29F800FT55N3E2
TME Symbol:
M29F800FT55N3E2

Specification

Manufacturer
MICRON TECHNOLOGY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
8Mb FLASH
Memory organisation
1Mx8bit
Operating voltage
5V
Access time
55ns
Case
TFSOP48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.511 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. MICRON TECHNOLOGY,
*
M29F800FT55N3E2
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 6.22 EURGross price for quantities from 1 pcs - 7.46 EUR
Net price for quantities from 5 pcs - 5.99 EURGross price for quantities from 5 pcs - 7.19 EUR
Net price for quantities from 25 pcs - 4.83 EURGross price for quantities from 25 pcs - 5.80 EUR
Net price for quantities from 96 pcs - 3.90 EURGross price for quantities from 96 pcs - 4.68 EUR
Packaging method by the manufacturer:Tray = 96 pcsCardboard = 576 pcs