+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M29W064FB70N3E

IC: FLASH memory; 64MbFLASH; 8Mx8/4Mx16bit; 70s; TSOP48; parallel


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
M29W064FB70N3E
TME Symbol:
M29W064FB70N3E

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
FLASH memory
Kind of memory
asynchronous, NOR
Memory
64Mb FLASH
Memory organisation
8Mx8/4Mx16bit
Operating voltage
2.7...3.6V
Access time
70s
Case
TSOP48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. ALLIANCE MEMORY,
*
M29W064FB70N3E
0 in TME stock
Net price for quantities from 1 pcs - 5.09 EURGross price for quantities from 1 pcs - 6.11 EUR
Net price for quantities from 25 pcs - 4.49 EURGross price for quantities from 25 pcs - 5.38 EUR
Net price for quantities from 576 pcs - 3.58 EURGross price for quantities from 576 pcs - 4.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.