+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2BJ-B06B

Signaller: sound; 16mm; M2BJ; Ø16mm; IP40; 6VDC; 6VAC; -10÷55°C

Manufacturer: OMRON

Manufacturer part number:
M2BJ-B06B
TME Symbol:
M2BJ-B06B

Specification

Manufacturer
OMRON
Type of signaller
sound
Switch standard
16mm
Manufacturer series
M2BJ
Mounting hole dimensions
Ø16mm
IP rating
IP40
Signalling method
buzzer
Face dimensions
18x24mm
Operating temperature
-10...55°C
Supply voltage
  • 6V AC
  • 6V DC
Gross weight450 g
Certificates
EAN code4536853684716
See other products in this category: Panel Mount Accessories OMRON,
See other products from this series.:
*
M2BJ-B06B
0 in TME stock
Net price for quantities from 1 pcs - 40.07 EURGross price for quantities from 1 pcs - 48.08 EUR
Net price for quantities from 5 pcs - 37.46 EURGross price for quantities from 5 pcs - 44.95 EUR
Net price for quantities from 10 pcs - 34.84 EURGross price for quantities from 10 pcs - 41.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.