+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL005-VF256I

IC: FPGA; SMD; LFBGA256; Macrocells: 6060; I/O: 161; 1.14÷1.26V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL005-VF256I
TME Symbol:
M2GL005-VF256I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
LFBGA256
Number of macrocells
6060
Number of inputs/outputs
161
Kind of package
in-tray
Supply voltage
  • 1.14...1.26V
Gross weight0.41 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL005-VF256I
0 in TME stock
No. of pieces (Multiple of: 119)
Minimum order quantity: 119.
Multiple of: 119.
Net price for quantities from 119 pcs - 15.28 EURGross price for quantities from 119 pcs - 18.34 EUR