+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL010-FGG484

IC: FPGA; SMD; FBGA484; I/O: 233; 1.2VDC; in-tray; 333MHz; 6.9mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL010-FGG484
TME Symbol:
M2GL010-FGG484

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of inputs/outputs
233
Kind of package
in-tray
Frequency
333MHz
Memory
256kB FLASH 912kB RAM
Quiescent current
6.9mA
Supply voltage
  • 1.2V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL010-FGG484
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 33.79 EURGross price for quantities from 60 pcs - 40.54 EUR