+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL010T-FGG484

IC: FPGA; SMD; Number of macrocells: 12084; I/O: 233; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL010T-FGG484
TME Symbol:
M2GL010T-FGG484

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
12084
Number of inputs/outputs
233
Kind of package
in-tray
Supply voltage
  • 1.14...1.26V
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL010T-FGG484
0 in TME stock
Net price for quantities from 60 pcs - 37.12 EURGross price for quantities from 60 pcs - 44.55 EUR
No. of pieces (Multiplicity: 60)