+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | PBGA484 | |
Number of macrocells | 27696 | |
Number of inputs/outputs | 267 | |
Kind of package | in-tray |