+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL050-FG896I

IC: FPGA; SMD; FBGA896; Number of macrocells: 56340; I/O: 377

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL050-FG896I
TME Symbol:
M2GL050-FG896I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA896
Number of macrocells
56340
Number of inputs/outputs
377
Kind of package
in-tray
Gross weight1.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL050-FG896I
0 in TME stock
No. of pieces (Multiplicity: 27)
Minimum order quantity: 27.
Multiplicity: 27.
Net price for quantities from 27 pcs - 135.66 USDGross price for quantities from 27 pcs - 162.79 USD