+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL050T-1FG896I

IC: FPGA; SMD; FBGA896; Number of macrocells: 56340; I/O: 377

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL050T-1FG896I
TME Symbol:
M2GL050T-1FG896I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA896
Number of macrocells
56340
Number of inputs/outputs
377
Kind of package
in-tray
Gross weight0.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL050T-1FG896I
0 in TME stock
Net price for quantities from 27 pcs - 165.13 USDGross price for quantities from 27 pcs - 198.16 USD
No. of pieces (Multiplicity: 27)