+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL060TS-VFG784

IC: FPGA; SMD; FBGA784; Macrocells: 56520; I/O: 395; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL060TS-VFG784
TME Symbol:
M2GL060TS-VFG784

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA784
Number of macrocells
56520
Number of inputs/outputs
395
Kind of package
in-tray
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL060TS-VFG784
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 147.44 USDGross price for quantities from 60 pcs - 176.93 USD